Filter Your Search
1 - 2 of 2 results
|
SST39VF400A-70-4C-C1QE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 2K | 256KX16 | 3 V | 70 ns | FLASH | YES | YES | YES | 1 | 128 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-BU48 | Not Qualified | e1 | 70 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X11,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BUTT | 500 µm | BOTTOM | 520 µm | 6 mm | 4 mm | SILICON STORAGE TECHNOLOGY INC | DSBGA | VFBGA, BGA48,6X11,20 | 48 | unknown | EAR99 | 8542.32.00.51 | ||
|
SST39VF400A-70-4C-C1QE
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 2K | 256KX16 | 3 V | 70 ns | FLASH | YES | YES | YES | 1 | 128 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 48 | PLASTIC/EPOXY | VFLGA | LGA48,6X11,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BUTT | 500 µm | BOTTOM | 520 µm | 6 mm | 4 mm | MICROCHIP TECHNOLOGY INC | DSBGA | 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CZB-4, XFLGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 |