Filter Your Search
1 - 3 of 3 results
|
SST39VF3201B-70-4C-EKE
Microchip Technology Inc
|
$2.1756 | Yes | Yes | Not Recommended | 33.5544 Mbit | 16 | 2K | 2MX16 | 3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 10000 Write/Erase Cycles | 1 | 1 | 1K | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 20 µA | 45 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TSOP1 | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | 48 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||
|
SST39VF3201B-70-4C-EKE-T
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 33.5544 Mbit | 16 | 2MX16 | 3 V | 70 ns | FLASH | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TSOP1 | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
SST39VF3201B-70-4C-EKE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 2K | 2MX16 | 3 V | 70 ns | FLASH | BOTTOM | YES | YES | YES | 1 | 1K | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 20 µA | 45 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PTSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | TRIPLE | 1.2 mm | 18.4 mm | 12 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 |