Filter Your Search
1 - 5 of 5 results
|
SST39VF1682-70-4C-EKE
Microchip Technology Inc
|
$2.3010 | Yes | Yes | Active | 16.7772 Mbit | 8 | 4K | 2MX8 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 512 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 20 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TSOP1 | 12 X 20 MM, LEAD FREE, MO-142DD, TSOP1-48 | 48 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||
|
SST39VF1682-70-4C-EKE-T
Microchip Technology Inc
|
$2.9125 | Yes | Active | 16.7772 Mbit | 8 | 4K | 2MX8 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 512 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 20 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | |||||||||
|
SST39VF1682-70-4C-EK
Silicon Storage Technology
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 70 ns | FLASH | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 240 | 10 | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | 12 X 20 MM, MO-142DD, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
SST39VF1682-70-4C-EKE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3 V | 70 ns | FLASH | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
SST39VF1682-70-4C-EK
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16.7772 Mbit | 8 | 2MX8 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TSOP1 | 12 X 20 MM, MO-142DD, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 | Microchip |