Parametric results for: SST39VF160704C under Flash Memories

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: sst39vf160704c
Select parts from the table below to compare.
Compare
Compare
SST39VF160-70-4C-BK
Silicon Storage Technology
Check for Price No Obsolete 16.7772 Mbit 16 2K 1MX16 3 V 70 ns FLASH YES YES YES 1 512 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V 20 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM 1.2 mm 10 mm 8 mm SILICON STORAGE TECHNOLOGY INC BGA 8 X 10 MM, MO-210, TFBGA-48 48 unknown EAR99 8542.32.00.51
SST39VF160-70-4C-EKE
Silicon Storage Technology
Check for Price Yes Obsolete 16.7772 Mbit 16 2K 1MX16 3 V 70 ns FLASH YES YES YES 1 512 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V 20 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified 70 °C 260 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SILICON STORAGE TECHNOLOGY INC TSOP1 TSOP1, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51
SST39VF160-70-4C-EK
Silicon Storage Technology
Check for Price No Obsolete 16.7772 Mbit 16 2K 1MX16 3 V 70 ns FLASH YES YES YES 1 512 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V 20 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 1 70 °C 240 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SILICON STORAGE TECHNOLOGY INC TSOP1 TSOP1, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51
SST39VF160-70-4C-SJ
Silicon Storage Technology
Check for Price No Obsolete 16.7772 Mbit 16 2K 1MX16 70 ns FLASH YES YES YES 512 1000000 1.0486 M PARALLEL 20 µA 25 µA CMOS COMMERCIAL YES NOR TYPE R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL SILICON STORAGE TECHNOLOGY INC SOP, SOP44,.63 unknown EAR99 8542.32.00.51
SST39VF160-70-4C-B3K
Silicon Storage Technology
Check for Price No Obsolete 16.7772 Mbit 16 2K 1MX16 3 V 70 ns FLASH YES YES YES 1 512 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V 20 µA 25 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm SILICON STORAGE TECHNOLOGY INC BGA 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 48 unknown EAR99 8542.32.00.51
SST39VF160-70-4C-B2K
Silicon Storage Technology
Check for Price Obsolete SILICON STORAGE TECHNOLOGY INC , unknown EAR99 8542.32.00.51