Parametric results for: SST39VF1602C704CB3KE under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sst39vf1602c704cb3ke
Select parts from the table below to compare.
Compare
Compare
SST39VF1602C-70-4C-B3KE
Microchip Technology Inc
$2.1550 Yes Yes Active 16.7772 Mbit 16 8K,4K,16K,32K 1MX16 3 V 70 ns FLASH TOP BOOT BLOCK TOP YES YES YES 100 100000 Write/Erase Cycles 1 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 3 V YES 20 µA 35 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 70 °C 260 TS 16949 40 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm MICROCHIP TECHNOLOGY INC BGA TFBGA-48 48 compliant EAR99 8542.32.00.51 Microchip
SST39VF1602C-70-4C-B3KE
Silicon Storage Technology
Check for Price Transferred 16.7772 Mbit 16 1MX16 3 V 70 ns FLASH 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS COMMERCIAL R-PBGA-B48 Not Qualified 70 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm SILICON STORAGE TECHNOLOGY INC BGA TFBGA-48 48 unknown EAR99 8542.32.00.51
SST39VF1602C-70-4C-B3KE-T
Microchip Technology Inc
Check for Price Yes Active 16.7772 Mbit 16 8K,4K,16K,32K 1MX16 3 V 70 ns FLASH TOP YES YES YES 100 100000 Write/Erase Cycles 1 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 3 V YES 20 µA 35 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified 70 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.32.00.51