Filter Your Search
1 - 1 of 1 results
|
SST39VF1602C-70-4C-MAQE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16.7772 Mbit | 16 | 8K,4K,16K,32K | 1MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 20 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | TS 16949 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X11,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 730 µm | 6 mm | 4 mm | MICROCHIP TECHNOLOGY INC | DSBGA | WFBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | Microchip |