Parametric results for: SST39VF1602-90-4I-B3KE under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sst39vf1602904ib3ke
Select parts from the table below to compare.
Compare
Compare
SST39VF1602-90-4I-B3KE
Silicon Storage Technology
Check for Price Buy Yes Transferred 16.7772 Mbit 16 2K 1MX16 3 V 90 ns FLASH TOP YES YES YES 1 512 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V 20 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm SILICON STORAGE TECHNOLOGY INC BGA 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 48 unknown EAR99 8542.32.00.51
SST39VF1602-90-4I-B3KE
Microchip Technology Inc
Check for Price Buy Yes Yes Active 16.7772 Mbit 16 2K 1MX16 3 V 90 ns FLASH TOP BOOT BLOCK TOP YES YES YES 1 512 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V 20 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm MICROCHIP TECHNOLOGY INC BGA 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 48 compliant EAR99 8542.32.00.51