Filter Your Search
1 - 3 of 3 results
|
SST39VF1601C-70-4I-EKE
Microchip Technology Inc
|
$1.6633 | Yes | Yes | Active | 16.7772 Mbit | 16 | 8K,4K,16K,32K | 1MX16 | 3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 20 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TSOP1 | TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||
|
SST39VF1601C-70-4I-EKE-T
Microchip Technology Inc
|
$1.9757 | Yes | Active | 16.7772 Mbit | 16 | 8K,4K,16K,32K | 1MX16 | 3 V | 70 ns | FLASH | BOTTOM | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 20 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | |||||||||||
|
SST39VF1601C-70-4I-EKE
Silicon Storage Technology
|
Check for Price | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | FLASH | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 |