Parametric results for: SST39VF1601C-70-4C-MAQE under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sst39vf1601c704cmaqe
Select parts from the table below to compare.
Compare
Compare
SST39VF1601C-70-4C-MAQE
Microchip Technology Inc
Check for Price Yes Yes Active 16.7772 Mbit 16 8K,4K,16K,32K 1MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK BOTTOM YES YES YES 100 100000 Write/Erase Cycles 1 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 3 V YES 20 µA 35 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 70 °C TS 16949 48 PLASTIC/EPOXY VFBGA BGA48,6X11,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 730 µm 6 mm 4 mm MICROCHIP TECHNOLOGY INC DSBGA WFBGA-48 48 compliant 3A991.B.1.A 8542.32.00.51 Microchip