Parametric results for: SST39VF080-70-4C-B3KE under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sst39vf080704cb3ke
Select parts from the table below to compare.
Compare
Compare
SST39VF080-70-4C-B3KE
Silicon Storage Technology
Check for Price Yes Obsolete 8.3886 Mbit 8 4K 1MX8 3 V 70 ns FLASH YES YES YES 1 256 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V 20 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 70 °C 260 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm SILICON STORAGE TECHNOLOGY INC BGA TFBGA, BGA48,6X8,32 48 unknown EAR99 8542.32.00.51