Filter Your Search
1 - 2 of 2 results
|
SST39VF020-90-4C-B3KE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 8 | 4K | 256KX8 | 3 V | 90 ns | FLASH | YES | YES | 1 | 64 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 15 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | SILICON STORAGE TECHNOLOGY INC | BGA | TFBGA, BGA48,6X8,32 | 48 | unknown | EAR99 | 8542.32.00.51 | |||
|
SST39VF020-90-4C-B3KE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 90 ns | FLASH | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICROCHIP TECHNOLOGY INC | BGA | 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 |