Filter Your Search
1 - 4 of 4 results
|
SST39VF020-70-4I-WHE
Microchip Technology Inc
|
$1.1262 | Yes | Yes | Active | 2.0972 Mbit | 8 | 4K | 256KX8 | 3 V | 70 ns | FLASH | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 64 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 15 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | MICROCHIP TECHNOLOGY INC | TSOP1 | 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | 32 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||
|
SST39VF020-70-4I-WHE-T
Microchip Technology Inc
|
$1.7400 | Yes | Active | 2.0972 Mbit | 8 | 4K | 256KX8 | 3 V | 70 ns | FLASH | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 64 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 15 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | MICROCHIP TECHNOLOGY INC | TSOP1-32 | compliant | 3A991.B.1.A | 8542.32.00.51 | ||||||||||
|
SST39VF020-70-4I-WHE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 8 | 4K | 256KX8 | 3 V | 70 ns | FLASH | YES | YES | 1 | 64 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 15 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | TSSOP, TSSOP32,.56,20 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
SST39VF020-70-4IWHE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | FLASH | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | e3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | MICROCHIP TECHNOLOGY INC | TSOP1 | 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | 32 | compliant |