Filter Your Search
1 - 4 of 4 results
|
SST39LF020-45-4C-MME
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 4K | 256KX8 | 3.3 V | 45 ns | FLASH | YES | YES | 1 | 64 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 15 µA | 20 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B34 | Not Qualified | e1 | 3 | 70 °C | 34 | PLASTIC/EPOXY | VFBGA | BGA34,6X9,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 730 µm | 6 mm | 4 mm | MICROCHIP TECHNOLOGY INC | BGA | 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-225, WFBGA-34 | 34 | compliant | 3A991.B.1.A | 8542.32.00.51 | ||
|
SST39LF020-45-4C-MM
Silicon Storage Technology
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 4K | 256KX8 | 3.3 V | 45 ns | FLASH | YES | YES | 1 | 64 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 15 µA | 20 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B34 | Not Qualified | e0 | 70 °C | 34 | PLASTIC/EPOXY | VFBGA | BGA34,6X9,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 730 µm | 6 mm | 4 mm | SILICON STORAGE TECHNOLOGY INC | BGA | VFBGA, BGA34,6X9,20 | 34 | unknown | EAR99 | 8542.32.00.51 | ||||
|
SST39LF020-45-4C-MME
Silicon Storage Technology
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 4K | 256KX8 | 3.3 V | 45 ns | FLASH | YES | YES | 1 | 64 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 15 µA | 20 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B34 | Not Qualified | e1 | 70 °C | 34 | PLASTIC/EPOXY | VFBGA | BGA34,6X9,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 730 µm | 6 mm | 4 mm | SILICON STORAGE TECHNOLOGY INC | BGA | 4 X 6 MM, 0.63 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-225, WFBGA-34 | 34 | unknown | EAR99 | 8542.32.00.51 | ||||
|
SST39LF020-45-4C-MME-T
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 4K | 256KX8 | 3.3 V | 45 ns | FLASH | YES | YES | 64 | 256000 | 262.144 k | PARALLEL | 15 µA | 20 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B34 | Not Qualified | 70 °C | 34 | PLASTIC/EPOXY | FBGA | BGA34,6X9,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | MICROCHIP TECHNOLOGY INC | unknown | 3A991.B.1.A | 8542.32.00.51 |