Parametric results for: SST37VF020703CPHE under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sst37vf020703cphe
Select parts from the table below to compare.
Compare
Compare
SST37VF020-70-3C-PHE
Greenliant Systems Ltd
Check for Price Yes Obsolete 2.0972 Mbit 8 256KX8 70 ns FLASH NO NO 256000 262.144 k PARALLEL 15 µA 20 µA CMOS COMMERCIAL NO NOR TYPE R-PDIP-T32 Not Qualified 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL GREENLIANT SYSTEMS LTD DIP, DIP32,.6 compliant EAR99 8542.32.00.51
SST37VF020-70-3C-PHE
Microchip Technology Inc
Check for Price Yes Yes Active 2.0972 Mbit 8 256KX8 3 V 70 ns FLASH 1 256000 262.144 k ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDIP-T32 Not Qualified e3 70 °C 32 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 41.91 mm 15.24 mm MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, MO-015AP, DIP-32 compliant EAR99 8542.32.00.51 DIP 32
SST37VF020-70-3C-PHE
Silicon Storage Technology
Check for Price Yes Transferred 2.0972 Mbit 8 256KX8 3 V 70 ns FLASH NO NO 1 256000 262.144 k ASYNCHRONOUS PARALLEL 2.7 V 15 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL NO NOR TYPE R-PDIP-T32 Not Qualified e3 70 °C 260 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 41.91 mm 15.24 mm SILICON STORAGE TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, MO-015AP, DIP-32 unknown EAR99 8542.32.00.51 DIP 32