Filter Your Search
1 - 10 of 23 results
|
SST37VF020-90-3C-PH
Silicon Storage Technology
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 90 ns | FLASH | NO | NO | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 15 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.91 mm | 15.24 mm | SILICON STORAGE TECHNOLOGY INC | DIP | PLASTIC, MO-015AP, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||
|
SST37VF020-70-3I-WH
Silicon Storage Technology
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 70 ns | FLASH | NO | NO | 256000 | 262.144 k | PARALLEL | 15 µA | 30 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | SILICON STORAGE TECHNOLOGY INC | TSSOP, TSSOP32,.56,20 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
SST37VF020-90-3C-WH
Silicon Storage Technology
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 90 ns | FLASH | NO | NO | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 15 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | 8 X 14 MM, MO-142BA, TSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||
|
SST37VF020-70-3C-PHE
Greenliant Systems Ltd
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 70 ns | FLASH | NO | NO | 256000 | 262.144 k | PARALLEL | 15 µA | 20 µA | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | GREENLIANT SYSTEMS LTD | DIP, DIP32,.6 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
SST37VF020-70-3C-WHE
Greenliant Systems Ltd
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 70 ns | FLASH | NO | NO | 256000 | 262.144 k | PARALLEL | 15 µA | 20 µA | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | GREENLIANT SYSTEMS LTD | TSSOP, TSSOP32,.56,20 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
SST37VF020-70-3C-PHE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | FLASH | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDIP-T32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.91 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP | ROHS COMPLIANT, PLASTIC, MO-015AP, DIP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
SST37VF020-70-3C-WH
Silicon Storage Technology
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | FLASH | NO | NO | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 15 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 240 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | 8 X 14 MM, MO-142BA, TSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
|
SST37VF020-70-3C-NHE
Greenliant Systems Ltd
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 70 ns | FLASH | NO | NO | 256000 | 262.144 k | PARALLEL | 15 µA | 20 µA | CMOS | COMMERCIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | GREENLIANT SYSTEMS LTD | QCCJ, LDCC32,.5X.6 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
SST37VF020-90-3I-WH
Silicon Storage Technology
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 90 ns | FLASH | NO | NO | 256000 | 262.144 k | PARALLEL | 15 µA | 30 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | SILICON STORAGE TECHNOLOGY INC | TSSOP, TSSOP32,.56,20 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
SST37VF020-90-3C-NHE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 90 ns | FLASH | NO | NO | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 15 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SILICON STORAGE TECHNOLOGY INC | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 |