Parametric results for: SST36VF1602C under Flash Memories

Filter Your Search

1 - 10 of 12 results

|
-
-
-
Manufacturer Part Number: sst36vf1602c
Select parts from the table below to compare.
Compare
Compare
SST36VF1602C-70-4C-EK
Silicon Storage Technology
Check for Price No Obsolete 16.7772 Mbit 16 4K,48K,64K 1MX16 3 V 70 ns FLASH 8 TOP YES YES 1 4,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V YES 20 µA 40 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified 70 °C 240 10 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SILICON STORAGE TECHNOLOGY INC TSOP1 TSOP1, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51
SST36VF1602C-70-4I-EK
Silicon Storage Technology
Check for Price No Obsolete 16.7772 Mbit 16 4K,48K,64K 1MX16 3 V 70 ns FLASH 8 TOP YES YES 1 4,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V YES 20 µA 40 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 240 10 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SILICON STORAGE TECHNOLOGY INC TSOP1 TSOP1, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51
SST36VF1602C-70-4C-B3K
Silicon Storage Technology
Check for Price No Obsolete 16.7772 Mbit 16 4K,48K,64K 1MX16 3 V 70 ns FLASH 8 TOP YES YES 1 4,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V YES 20 µA 40 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified 70 °C 240 10 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm SILICON STORAGE TECHNOLOGY INC BGA 6 X 8 MM, MO-210AB-1, TFBGA-48 48 unknown EAR99 8542.32.00.51
SST36VF1602C-70-4C-EKE
Greenliant Systems Ltd
Check for Price Yes Obsolete 16.7772 Mbit 16 4K,48K,64K 1MX16 70 ns FLASH 8 TOP YES YES 4,1,31 1000000 1.0486 M PARALLEL YES 20 µA 40 µA CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL GREENLIANT SYSTEMS LTD TSSOP, TSSOP48,.8,20 compliant EAR99 8542.32.00.51
SST36VF1602C-70-4I-B3KE
Greenliant Systems Ltd
Check for Price Yes Obsolete 16.7772 Mbit 16 4K,48K,64K 1MX16 70 ns FLASH 8 TOP YES YES 4,1,31 1000000 1.0486 M PARALLEL YES 20 µA 40 µA CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM GREENLIANT SYSTEMS LTD FBGA, BGA48,6X8,32 compliant EAR99 8542.32.00.51
SST36VF1602C-70-4I-B3KE
Silicon Storage Technology
Check for Price Yes Obsolete 16.7772 Mbit 16 4K,48K,64K 1MX16 3 V 70 ns FLASH 8 TOP YES YES 1 4,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V YES 20 µA 40 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm SILICON STORAGE TECHNOLOGY INC BGA 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 48 unknown EAR99 8542.32.00.51
SST36VF1602C-70-4I-B3K
Silicon Storage Technology
Check for Price No Obsolete 16.7772 Mbit 16 4K,48K,64K 1MX16 3 V 70 ns FLASH 8 TOP YES YES 1 4,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V YES 20 µA 40 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified 85 °C -40 °C 240 10 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm SILICON STORAGE TECHNOLOGY INC BGA 6 X 8 MM, MO-210AB-1, TFBGA-48 48 unknown EAR99 8542.32.00.51
SST36VF1602C-70-4I-EKE
Greenliant Systems Ltd
Check for Price Yes Obsolete 16.7772 Mbit 16 4K,48K,64K 1MX16 70 ns FLASH 8 TOP YES YES 4,1,31 1000000 1.0486 M PARALLEL YES 20 µA 40 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL GREENLIANT SYSTEMS LTD TSSOP, TSSOP48,.8,20 compliant EAR99 8542.32.00.51
SST36VF1602C-70-4C-EKE
Silicon Storage Technology
Check for Price Yes Obsolete 16.7772 Mbit 16 4K,48K,64K 1MX16 3 V 70 ns FLASH 8 TOP YES YES 1 4,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V YES 20 µA 40 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 70 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SILICON STORAGE TECHNOLOGY INC TSOP1 TSOP1, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51
SST36VF1602C-70-4C-B3KE
Silicon Storage Technology
Check for Price Yes Obsolete 16.7772 Mbit 16 4K,48K,64K 1MX16 3 V 70 ns FLASH 8 TOP YES YES 1 4,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V YES 20 µA 40 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 70 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm SILICON STORAGE TECHNOLOGY INC BGA 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 48 unknown EAR99 8542.32.00.51