Filter Your Search
1 - 3 of 3 results
|
SST36VF1601E-70-4I-B3KE
Greenliant Systems Ltd
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 4K,48K,64K | 1MX16 | 70 ns | FLASH | 8 | BOTTOM | YES | YES | 4,1,31 | 1000000 | 1.0486 M | PARALLEL | YES | 20 µA | 45 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | GREENLIANT SYSTEMS LTD | FBGA, BGA48,6X8,32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
SST36VF1601E-70-4I-B3KE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 4K,48K,64K | 1MX16 | 3 V | 70 ns | FLASH | 8 | BOTTOM | YES | YES | 1 | 4,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 20 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | SILICON STORAGE TECHNOLOGY INC | 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | unknown | EAR99 | 8542.32.00.51 | BGA | 48 | ||||
|
SST36VF1601E-70-4I-B3KE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | FLASH | 8 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICROCHIP TECHNOLOGY INC | 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | compliant | EAR99 | 8542.32.00.51 | BGA | 48 | Microchip |