Parametric results for: SST36VF1601C-70-4I-B3K under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sst36vf1601c704ib3k
Select parts from the table below to compare.
Compare
Compare
SST36VF1601C-70-4I-B3KE
Greenliant Systems Ltd
Check for Price Yes Obsolete 16.7772 Mbit 16 4K,48K,64K 1MX16 70 ns FLASH 8 BOTTOM YES YES 4,1,31 1000000 1.0486 M PARALLEL YES 20 µA 40 µA CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM GREENLIANT SYSTEMS LTD FBGA, BGA48,6X8,32 compliant EAR99 8542.32.00.51
SST36VF1601C-70-4I-B3K
Silicon Storage Technology
Check for Price No Obsolete 16.7772 Mbit 16 4K,48K,64K 1MX16 3 V 70 ns FLASH 8 BOTTOM YES YES 1 4,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V YES 20 µA 40 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified 85 °C -40 °C 240 48 PLASTIC/EPOXY TFBGA BGA48,6X8,20 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm SILICON STORAGE TECHNOLOGY INC 6 X 8 MM, MO-210AB-1, TFBGA-48 unknown EAR99 8542.32.00.51 BGA 48
SST36VF1601C-70-4I-B3KE
Silicon Storage Technology
Check for Price Yes Obsolete 16.7772 Mbit 16 4K,48K,64K 1MX16 3 V 70 ns FLASH 8 BOTTOM YES YES 1 4,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V YES 20 µA 40 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 85 °C -40 °C 260 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm SILICON STORAGE TECHNOLOGY INC 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 unknown EAR99 8542.32.00.51 BGA 48