Parametric results for: SST34HF32A4-70-4E-L1PE under Other Memory ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sst34hf32a4704el1pe
Select parts from the table below to compare.
Compare
Compare
SST34HF32A4-70-4E-L1PE
Microchip Technology Inc
Check for Price Yes Yes Active 33.5544 Mbit 16 2MX16 3 V MEMORY CIRCUIT PSRAM IS ORGANIZED AS 1024K X 16 AND FLASH IS ALSO ORGANIZED AS 4M X 8 1 2000000 2.0972 M ASYNCHRONOUS 3.3 V 2.7 V CMOS OTHER R-PBGA-B56 Not Qualified e1 85 °C -20 °C 56 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 10 mm 8 mm MICROCHIP TECHNOLOGY INC BGA 8 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MO-210, LFBGA-56 56 compliant EAR99 8542.32.00.71 Microchip
SST34HF32A4-70-4E-L1PE
Silicon Storage Technology
Check for Price Yes Transferred 33.5544 Mbit 16 2MX16 3 V MEMORY CIRCUIT PSRAM IS ORGANIZED AS 1024K X 16 AND FLASH IS ALSO ORGANIZED AS 4M X 8 1 2000000 2.0972 M ASYNCHRONOUS 3.3 V 2.7 V CMOS OTHER R-PBGA-B56 Not Qualified e1 85 °C -20 °C 260 40 56 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.4 mm 10 mm 8 mm SILICON STORAGE TECHNOLOGY INC BGA LFBGA, 56 unknown EAR99 8542.32.00.71
SST34HF32A4-70-4E-L1PE
Greenliant Systems Ltd
Check for Price Yes Obsolete GREENLIANT SYSTEMS LTD compliant EAR99 8542.32.00.71 Greenliant