Parametric results for: SST34HF1622S-70-4C-L1PE under Other Memory ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sst34hf1622s704cl1pe
Select parts from the table below to compare.
Compare
Compare
SST34HF1622S-70-4C-L1PE
Silicon Storage Technology
Check for Price Yes Transferred 16.7772 Mbit 16 1MX16 3 V MEMORY CIRCUIT SRAM IS ORGANIZED AS 128K X 16 / 256K X 8; FLASH CAN ALSO BE ORGANIZED AS 2M X 8 1 1000000 1.0486 M ASYNCHRONOUS 3.3 V 2.7 V CMOS COMMERCIAL R-PBGA-B56 Not Qualified e1 70 °C 260 40 56 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.4 mm 10 mm 8 mm SILICON STORAGE TECHNOLOGY INC BGA LFBGA, 56 unknown EAR99 8542.32.00.71
SST34HF1622S-70-4C-L1PE
Microchip Technology Inc
Check for Price Yes Yes Active 16.7772 Mbit 16 1MX16 3 V MEMORY CIRCUIT SRAM IS ORGANIZED AS 128K X 16 / 256K X 8; FLASH CAN ALSO BE ORGANIZED AS 2M X 8 1 1000000 1.0486 M ASYNCHRONOUS 3.3 V 2.7 V CMOS COMMERCIAL R-PBGA-B56 Not Qualified e1 70 °C 56 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 10 mm 8 mm MICROCHIP TECHNOLOGY INC BGA 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-56 56 compliant EAR99 8542.32.00.71