Filter Your Search
1 - 3 of 3 results
|
SST34HF1602C-70-4C-LS
Silicon Storage Technology
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | MEMORY CIRCUIT | FLASH CAN ALSO BE ORGANIZED AS 2M X 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B62 | Not Qualified | 70 °C | 62 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | BGA | LFBGA, | 62 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
SST34HF1602C-70-4C-LSE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3 V | MEMORY CIRCUIT | FLASH CAN ALSO BE ORGANIZED AS 2M X 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B62 | Not Qualified | e1 | 70 °C | 260 | 40 | 62 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | BGA | LFBGA, | 62 | unknown | EAR99 | 8542.32.00.71 | |||
|
SST34HF1602C-70-4C-LSE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3 V | MEMORY CIRCUIT | FLASH CAN ALSO BE ORGANIZED AS 2M X 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B62 | Not Qualified | e1 | 70 °C | 62 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 8 mm | MICROCHIP TECHNOLOGY INC | BGA | 8 X 10 MM, 1.40 MM HEIGHT, MO-210, LFBGA-62 | 62 | compliant | EAR99 | 8542.32.00.71 |