Filter Your Search
1 - 1 of 1 results
|
SST32HF162-70-4E-TBK
Silicon Storage Technology
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | MEMORY CIRCUIT | ALSO CONTAINS 128K X 16 SRAM | FLASH+SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 30 µA | 20 µA | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | TBGA | BGA48,6X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 12 mm | 10 mm | SILICON STORAGE TECHNOLOGY INC | BGA | TBGA, BGA48,6X8,40 | 48 | unknown | EAR99 | 8542.32.00.71 |