Parametric results for: SST29SF010554IWH under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sst29sf010554iwh
Select parts from the table below to compare.
Compare
Compare
SST29SF010-55-4I-WH
Silicon Storage Technology
Check for Price No Obsolete 1.0486 Mbit 8 128 128KX8 5 V 55 ns FLASH NO YES 100000 Write/Erase Cycles 1 1K 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 12.4 mm 8 mm SILICON STORAGE TECHNOLOGY INC TSOP1 TSOP1, TSSOP32,.56,20 32 unknown EAR99 8542.32.00.51
SST29SF010-55-4I-WHE
Microchip Technology Inc
Check for Price Yes Yes Active 1.0486 Mbit 8 128KX8 5 V 55 ns FLASH 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G32 Not Qualified e3 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 12.4 mm 8 mm MICROCHIP TECHNOLOGY INC TSOP1 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 32 compliant EAR99 8542.32.00.51
SST29SF010-55-4I-WHE
Silicon Storage Technology
Check for Price Yes Transferred 1.0486 Mbit 8 128 128KX8 5 V 55 ns FLASH NO YES 100000 Write/Erase Cycles 1 1K 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e3 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 12.4 mm 8 mm SILICON STORAGE TECHNOLOGY INC TSOP1 TSOP1, TSSOP32,.56,20 32 unknown EAR99 8542.32.00.51