Filter Your Search
1 - 10 of 63 results
|
SST29EE010-120-4C-WH
Silicon Storage Technology
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | NO | YES | 128000 | 131.072 k | 128 words | PARALLEL | 50 µA | 50 µA | CMOS | COMMERCIAL | YES | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | SILICON STORAGE TECHNOLOGY INC | TSSOP, TSSOP32,.56,20 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
SST29EE010-90-4C-NH
Silicon Storage Technology
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | FLASH | NO | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 50 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | 10 ms | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 240 | 10 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SILICON STORAGE TECHNOLOGY INC | PLASTIC, MS-016AE, LCC-32 | unknown | EAR99 | 8542.32.00.51 | QFJ | 32 | |||
|
SST29EE010-90-4C-PH
Silicon Storage Technology
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | FLASH | NO | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 50 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | 10 ms | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.91 mm | 15.24 mm | SILICON STORAGE TECHNOLOGY INC | 0.600 INCH, PLASTIC, MO-015AP, DIP-32 | unknown | EAR99 | 8542.32.00.51 | DIP | 32 | ||||||
|
SST29EE010-70-4I-NHE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | 10 ms | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | compliant | EAR99 | 8542.32.00.51 | QFJ | 32 | |||||||||||
|
SST29EE010-70-4I-WHE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | FLASH | NO | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 50 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 10 ms | R-PDSO-G32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 32 | |||||
|
SST29EE010-70-4C-WHE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | FLASH | NO | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 50 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | 10 ms | R-PDSO-G32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 32 | ||||||
|
SST29EE010A-90-4C-PH
Silicon Storage Technology
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | EEPROM | NO | YES | 128000 | 131.072 k | 128 words | PARALLEL | 50 µA | 50 µA | CMOS | COMMERCIAL | YES | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICON STORAGE TECHNOLOGY INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
SST29EE010A-90-4I-NH
Silicon Storage Technology
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | EEPROM | NO | YES | 128000 | 131.072 k | 128 words | PARALLEL | 50 µA | 50 µA | CMOS | INDUSTRIAL | YES | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SILICON STORAGE TECHNOLOGY INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
SST29EE010-70-4C-PHE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | FLASH | NO | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 50 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | 10 ms | R-PDIP-T32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.91 mm | 15.24 mm | SILICON STORAGE TECHNOLOGY INC | 0.600 INCH, ROHS COMPLIANT, PLASTIC, MO-015AP, DIP-32 | unknown | EAR99 | 8542.32.00.51 | DIP | 32 | ||||||
|
SST29EE010-70-4C-NHE
Silicon Storage Technology
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | FLASH | NO | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 50 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | 10 ms | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SILICON STORAGE TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | unknown | EAR99 | 8542.32.00.51 | QFJ | 32 |