Filter Your Search
1 - 10 of 18 results
|
SST28SF040A-120-4C-NH
Greenliant Systems Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 256 | 512KX8 | 5 V | 120 ns | FLASH | NO | YES | 100 | 100000 Write/Erase Cycles | 2K | 512000 | 524.288 k | PARALLEL | 20 µA | 40 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | GREENLIANT SYSTEMS LTD | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
SST28SF040A-120-4I-WH
Silicon Storage Technology
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 256 | 512KX8 | 5 V | 120 ns | FLASH | NO | YES | 100 | 100000 Write/Erase Cycles | 1 | 2K | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 20 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1, TSSOP32,.56,20 | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 32 | |||||
|
SST28SF040A-120-4I-NH
Greenliant Systems Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 256 | 512KX8 | 5 V | 120 ns | FLASH | NO | YES | 100 | 100000 Write/Erase Cycles | 2K | 512000 | 524.288 k | PARALLEL | 20 µA | 40 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | GREENLIANT SYSTEMS LTD | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
SST28SF040A-120-4C-EH
Silicon Storage Technology
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 256 | 512KX8 | 5 V | 120 ns | FLASH | NO | YES | 100 | 100000 Write/Erase Cycles | 1 | 2K | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 20 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | 70 °C | 240 | 10 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 32 | ||||||
|
SST28SF040A-120-4C-EH
Greenliant Systems Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 256 | 512KX8 | 5 V | 120 ns | FLASH | NO | YES | 100 | 100000 Write/Erase Cycles | 2K | 512000 | 524.288 k | PARALLEL | 20 µA | 40 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | GREENLIANT SYSTEMS LTD | TSSOP, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
SST28SF040A-120-4I-NH
Silicon Storage Technology
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 256 | 512KX8 | 5 V | 120 ns | FLASH | NO | YES | 100 | 100000 Write/Erase Cycles | 1 | 2K | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 20 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | SILICON STORAGE TECHNOLOGY INC | PLASTIC, MS-016AE, LCC-32 | unknown | EAR99 | 8542.32.00.51 | QFJ | 32 | ||||||||
|
SST28SF040A-120-4I-NHE
Silicon Storage Technology
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | SILICON STORAGE TECHNOLOGY INC | PLASTIC, MS-016AE, LCC-32 | unknown | EAR99 | 8542.32.00.51 | QFJ | 32 | |||||||||||||||
|
SST28SF040A-120-4I-EHE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | MICROCHIP TECHNOLOGY INC | 8 X 20 MM, MO-142BD, TSOP1-32 | compliant | EAR99 | 8542.32.00.51 | TSOP1 | 32 | ||||||||||||||
|
SST28SF040A-120-4C-EHE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | 8 X 20 MM, MO-142BD, TSOP1-32 | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 32 | ||||||||||||||||
|
SST28SF040A-120-4C-EHE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | MICROCHIP TECHNOLOGY INC | 8 X 20 MM, MO-142BD, TSOP1-32 | compliant | EAR99 | 8542.32.00.51 | TSOP1 | 32 |