Parametric results for: SST25VF080B_50_4I_S2AF under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sst25vf080b504is2af
Select parts from the table below to compare.
Compare
Compare
SST25VF080B-50-4I-S2AF
Microchip Technology Inc
$1.1430 Yes Yes Active 8.3886 Mbit 8 1MX8 3 V 50 MHz FLASH 100 100000 Write/Erase Cycles 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 30 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.16 mm 5.275 mm 5.275 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-8 8 compliant 3A991.B.1.A 8542.32.00.51 Microchip
SST25VF080B-50-4I-S2AF-T
Microchip Technology Inc
$1.4914 Yes Yes Active 8.3886 Mbit 8 1MX8 3 V 50 MHz FLASH 100 100000 Write/Erase Cycles 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 30 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.16 mm 5.275 mm 5.275 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant 3A991.B.1.A 8542.32.00.51 Microchip
SST25VF080B-50-4I-S2AF
Silicon Storage Technology
Check for Price Yes Transferred 8.3886 Mbit 8 1MX8 3 V 50 MHz FLASH 100 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 30 µA 3.6 V 2.7 V CMOS NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.16 mm 5.275 mm 5.275 mm SILICON STORAGE TECHNOLOGY INC SOIC 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8 8 unknown EAR99 8542.32.00.51 SILICON STORAGE TECHNOLOGY