Filter Your Search
1 - 3 of 3 results
|
SST25VF080B-50-4C-S2AF-T
Microchip Technology Inc
|
$0.8147 | Yes | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 3 V | 50 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 30 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.275 mm | 5.275 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||||
|
SST25VF080B-50-4C-S2AF
Microchip Technology Inc
|
$1.2478 | Yes | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 3 V | 50 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 30 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | e4 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.275 mm | 5.275 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | SOIC | 8 | |||||
|
SST25VF080B-50-4C-S2AF
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 8 | 1MX8 | 3 V | 50 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | e4 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.275 mm | 5.275 mm | SILICON STORAGE TECHNOLOGY INC | 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 |