Filter Your Search
1 - 3 of 3 results
|
SST25VF020-20-4C-QAE
Microchip Technology Inc
|
$0.7775 | Yes | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 20 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 15 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MICROCHIP TECHNOLOGY INC | SON | 6 X 5 MM, ROHS COMPLIANT, WSON-8 | 8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||||
|
SST25VF020-20-4C-QAE-T
Microchip Technology Inc
|
$1.1855 | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 20 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 15 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||||||||
|
SST25VF020-20-4C-QAE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 20 MHz | FLASH | SYNCHRONOUS MODE ALSO POSSIBLE | 100 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 15 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 70 °C | 260 | 8 | UNSPECIFIED | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | SILICON STORAGE TECHNOLOGY INC | SON | 5 X 6 MM, ROHS COMPLIANT, WSON-8 | 8 | unknown | EAR99 | 8542.32.00.51 |