Filter Your Search
1 - 2 of 2 results
|
SST25LF040A-33-4E-S2A
Silicon Storage Technology
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 33 MHz | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | SPI | 3.6 V | 3 V | CMOS | OTHER | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | 85 °C | -20 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.275 mm | 5.275 mm | SILICON STORAGE TECHNOLOGY INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
SST25LF040A-33-4E-S2AE
Silicon Storage Technology
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 33 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | SPI | 15 µA | 30 µA | 3.6 V | 3 V | CMOS | OTHER | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | e3 | 85 °C | -20 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.275 mm | 5.275 mm | SILICON STORAGE TECHNOLOGY INC | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 |