Filter Your Search
1 - 1 of 1 results
|
SSSS213202
Alps Alpine Co Ltd
|
Check for Price | Yes | Active | 300 mA | 6 V | 100 Cycle(s) | 0.13 mΩ | 1 | SPDT | LATCHED | SLIDE SWITCH | SLIDE | .3A@6VDC | 100 MΩ | 3 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | BREAK-BEFORE-MAKE | TAPE AND REEL | REFLOW | NO | SOLDER | 0.079 inch | 3.5 mm | 3.5 mm | 8.5 mm | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.90.50 |