Filter Your Search
1 - 10 of 10 results
|
SSSF141300
Alps Alpine Co Ltd
|
Check for Price | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | 0.065 mΩ | 2 | 4PDT | LATCHED | SLIDE SWITCH | 0.1A@30VDC | 500VAC V | 100 MΩ | 2.5 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BREAK-BEFORE-MAKE | BOX; BULK | 14 | HAND | NO | SOLDER | 0.354 inch | 7 mm | 8.5 mm | 16.5 mm | 0.129 inch | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.90.50 | |||
|
SSSF114900
Alps Alpine Co Ltd
|
Check for Price | Yes | Transferred | 100 mA | 30 V | 10000 Cycle(s) | 0.065 mΩ | 1 | SP3T | SLIDE SWITCH | SLIDE | 0.1A@30VDC | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BREAK-BEFORE-MAKE | 7 | NO | SOLDER | 0.236 inch | 8.509 mm | 7.0104 mm | 14.5034 mm | 0.13 inch | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.70.00 | |||||||
|
SSSF141000
Alps Alpine Co Ltd
|
Check for Price | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | 0.065 mΩ | 1 | 4P2T | HORIZONTAL | SLIDE SWITCH | SLIDE | 0.1A@30VDC | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BREAK-BEFORE-MAKE | 14 | NO | SOLDER | 0.236 inch | 8.509 mm | 7.0104 mm | 16.51 mm | 0.13 inch | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.90.50 | ||||||
|
SSSF122400
Alps Alpine Co Ltd
|
Check for Price | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | 0.065 mΩ | 2 | DPDT | LATCHED | SLIDE SWITCH | 0.1A@30VDC | 500VAC V | 100 MΩ | 2.5 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BREAK-BEFORE-MAKE | BOX; BULK | 8 | HAND | NO | SOLDER | 0.354 inch | 7 mm | 8.5 mm | 14.5 mm | 0.129 inch | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.90.50 | |||
|
SSSF112500
Alps Alpine Co Ltd
|
Check for Price | Yes | Transferred | 100 mA | 30 V | 10000 Cycle(s) | 0.065 mΩ | 1 | SPDT | SLIDE SWITCH | SLIDE | 0.1A@30VDC | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BREAK-BEFORE-MAKE | 5 | NO | SOLDER | 0.354 inch | 8.509 mm | 7.0104 mm | 14.5034 mm | 0.129 inch | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.70.00 | |||||||
|
SSSF115300
Alps Alpine Co Ltd
|
Check for Price | Yes | Transferred | 100 mA | 30 V | 10000 Cycle(s) | 0.065 mΩ | 1 | SP3T | SLIDE SWITCH | SLIDE | 0.1A@30VDC | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BREAK-BEFORE-MAKE | 7 | NO | SOLDER | 0.354 inch | 8.509 mm | 7.0104 mm | 14.5034 mm | 0.13 inch | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.70.00 | |||||||
|
SSSF121900
Alps Alpine Co Ltd
|
Check for Price | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | 0.065 mΩ | 1 | DPDT | HORIZONTAL | SLIDE SWITCH | SLIDE | 0.1A@30VDC | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BREAK-BEFORE-MAKE | 8 | NO | SOLDER | 0.236 inch | 8.509 mm | 7.0104 mm | 14.5034 mm | 0.13 inch | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.90.50 | ||||||
|
SSSF125800
Alps Alpine Co Ltd
|
Check for Price | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | 0.065 mΩ | 3 | DP3T | LATCHED | SLIDE SWITCH | 0.1A@30VDC | 500VAC V | 100 MΩ | 3 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BREAK-BEFORE-MAKE | BOX; BULK | 12 | HAND | NO | SOLDER | 0.354 inch | 7 mm | 8.5 mm | 14.5 mm | 0.129 inch | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.90.50 | |||
|
SSSF125300
Alps Alpine Co Ltd
|
Check for Price | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | 0.065 mΩ | 3 | DP3T | LATCHED | SLIDE SWITCH | 0.1A@30VDC | 500VAC V | 100 MΩ | 3 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BREAK-BEFORE-MAKE | BOX; BULK | 12 | HAND | NO | SOLDER | 0.236 inch | 7 mm | 8.5 mm | 14.5 mm | 0.129 inch | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.90.50 | |||
|
SSSF111800
Alps Alpine Co Ltd
|
Check for Price | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | 0.065 mΩ | 2 | SPDT | LATCHED | SLIDE SWITCH | 0.1A@30VDC | 500VAC V | 100 MΩ | 2.5 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BREAK-BEFORE-MAKE | BOX; BULK | 5 | HAND | NO | SOLDER | 0.236 inch | 7 mm | 8.5 mm | 14.5 mm | 0.129 inch | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.90.50 |