Filter Your Search
1 - 2 of 2 results
|
SSR1N60BTM-WS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 900 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 28 W | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||
|
SSR1N60BTM-WS
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 900 mA | 12 Ω | 50 mJ | 4.7 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 28 W | 3 A | SWITCHING | SILICON | 140 ns | 140 ns | TO-252AA | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | not_compliant | EAR99 | DPAK-3/2 | onsemi |