Filter Your Search
1 - 3 of 3 results
|
SSR-240A25
TE Connectivity
|
$33.9188 | Yes | Yes | Active | 15 mA | NO | CHASSIS MOUNT | 25 A | 4 kV | WITH ZERO CROSS OVER CIRCUIT, UL RECOGNIZED | COMPLEX | TRIGGER OUTPUT SSR | 280 V | 80 °C | -30 °C | 1 | 57.8 mm | 36.5 mm | 45 mm | TE CONNECTIVITY LTD | PLASTIC PACKAGE-4 | not_compliant | 8541.40.95.00 | TE Connectivity | |||||
|
SSR-240A25R
TE Connectivity
|
Check for Price | Active | 15 mA | NO | CHASSIS MOUNT | 25 A | 4 kV | UL RECOGNIZED | COMPLEX | TRIGGER OUTPUT SSR | 280 V | 80 °C | -30 °C | 1 | 57.8 mm | 36.5 mm | 45 mm | TE CONNECTIVITY LTD | PLASTIC PACKAGE-4 | unknown | 8541.40.95.00 | TE Connectivity | |||||||
|
SSR240A25
TE Connectivity / Potter and Brumfield
|
Check for Price | Obsolete | 90 V | AC | Back to Back SCR | 80 °C | -30 °C | 21 mm | 44 mm | POTTER & BRUMFIELD INC | unknown | 8541.40.95.00 |