Parametric results for: SSQ-150-03-T-D under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ssq15003td
Select parts from the table below to compare.
Compare
Compare
SSQ-150-03-T-D
Samtec Inc
$7.4861 Yes Yes Active 100 2 2.54 mm 2 10 mΩ 6.3 A FEMALE BOARD LIQUID CRYSTAL POLYMER TIN STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO NO NO e3 NO UL, CSA -65 °C 105 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 200u inch SOLDER 0.195 inch 0.335 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
SSQ-150-03-T-D-RA
Samtec Inc
$7.7066 Yes Yes Active 100 2 2.54 mm 2 10 mΩ 6.3 A FEMALE BOARD LIQUID CRYSTAL POLYMER TIN RIGHT ANGLE BOARD CONNECTOR TIGER BUY CONTACT NO NO NO e3 NO UL, CSA -65 °C 105 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 200u inch SOLDER 0.195 inch 0.335 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC