Parametric results for: SSQ-141-04-S-D under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: ssq14104
Select parts from the table below to compare.
Compare
Compare
SSQ-141-04-G-D
Samtec Inc
$12.5026 Buy Yes Yes Active 82 2 2.54 mm 2 10 mΩ 3 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO NO NO e4 NO UL, CSA -65 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 20u inch SOLDER 0.195 inch 0.335 inch 4.12 inch 0.58 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
SSQ-141-04-G-T
Samtec Inc
$18.0623 Buy Yes Yes Active 123 3 2.54 mm 3 10 mΩ 6.3 A FEMALE BOARD POLYETHYLENE GOLD STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO NO NO e4 NO UL, CSA -65 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 20u inch SOLDER 0.295 inch 0.335 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
SSQ-141-04-G-S
Samtec Inc
Check for Price Buy Yes Yes Active 41 1 2.54 mm 1 10 mΩ 3 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO NO NO e4 NO UL, CSA -65 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.095 inch 0.335 inch 4.12 inch 0.58 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC