Parametric results for: SSQ-128-03-G-S under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ssq12803gs
Select parts from the table below to compare.
Compare
Compare
SSQ-128-03-G-S
Samtec Inc
$6.2454 Yes Yes Active 28 1 2.54 mm 1 10 mΩ 6.3 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO NO NO e4 NO UL, CSA -65 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.095 inch 0.335 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
SSQ-128-03-G-S-RA
Samtec Inc
Check for Price Yes Yes Active 28 1 2.54 mm 1 10 mΩ 6.3 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD RIGHT ANGLE BOARD CONNECTOR TIGER BUY CONTACT NO NO NO e4 NO UL, CSA -65 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.095 inch 0.335 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC