Filter Your Search
1 - 2 of 2 results
|
SSQ-119-02-G-S
Samtec Inc
|
$3.8579 | Yes | Yes | Active | 19 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e4 | NO | UL, CSA | -65 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.095 inch | 0.335 inch | 1.92 inch | 0.19 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
SSQ-119-02-G-S-RA
Samtec Inc
|
$4.2373 | Yes | Yes | Active | 19 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e4 | NO | UL, CSA | -65 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.095 inch | 0.335 inch | 1.92 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |