Parametric results for: SSQ-111-03-T-Q under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ssq11103tq
Select parts from the table below to compare.
Compare
Compare
SSQ-111-03-T-Q
Samtec Inc
Check for Price Yes Yes Active 22 2 2.54 mm 2 10 mΩ 3 A FEMALE BOARD POLYETHYLENE TIN STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO NO NO NO UL, CSA -65 °C 105 °C SOCKET PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.2 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 5.08 mm 200u inch SOLDER 0.295 inch 0.335 inch 1.12 inch 0.39 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40