Filter Your Search
1 - 2 of 2 results
|
SSQ-107-23-F-D
Samtec Inc
|
$2.2699 | Yes | Yes | Active | 14 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.195 inch | 0.335 inch | 0.72 inch | 0.394 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||
|
SSQ-107-23-F-D-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 14 | 2 | 2.54 mm | 6.3 A | FEMALE | BOARD | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | LOW INSERTION FORCE; TIGER BUY CONTACT | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant |