Filter Your Search
1 - 6 of 6 results
|
SSQ-105-21-S-S
Samtec Inc
|
$1.3241 | Yes | Yes | Active | 5 | 1 | 2.54 mm | 1 | 10 mΩ | 6.3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | LOW INSERTION FORCE; TIGER BUY CONTACT | NO | .9174 N | .7784 N | NO | NO | e3 | NO | UL, CSA | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.335 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
SSQ-105-21-S-D
Samtec Inc
|
$2.2149 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 10 mΩ | 6.3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW INSERTION FORCE; TIGER BUY CONTACT | NO | .9174 N | .7784 N | NO | NO | e3 | NO | UL, CSA | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.195 inch | 0.335 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
SSQ-105-21-S-D-LL
Samtec Inc
|
$2.3426 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | .9174 N | .7784 N | NO | NO | e3 | NO | UL, CSA | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.195 inch | 0.335 inch | 0.52 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
SSQ-105-21-S-S-LL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 5 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | .9174 N | .7784 N | NO | NO | e3 | NO | UL, CSA | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.335 inch | 0.52 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
SSQ-105-21-S-T
Samtec Inc
|
Check for Price | Yes | Yes | Active | 15 | 3 | 2.54 mm | 3 | 10 mΩ | 6.3 A | FEMALE | BOARD | POLYETHYLENE | GOLD | STRAIGHT | BOARD CONNECTOR | NO | .9174 N | .7784 N | NO | NO | e3 | NO | UL, CSA | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.295 inch | 0.335 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
SSQ-105-21-S-Q
Samtec Inc
|
Check for Price | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 10 mΩ | 6.3 A | FEMALE | BOARD | POLYETHYLENE | GOLD | STRAIGHT | BOARD CONNECTOR | LOW INSERTION FORCE; TIGER BUY CONTACT | NO | .9174 N | .7784 N | NO | NO | e3 | NO | UL, CSA | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.295 inch | 0.335 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |