Parametric results for: SSP4N80A under Power Field-Effect Transistors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
-
Manufacturer Part Number: ssp4n80a
Select parts from the table below to compare.
Compare
Compare
SSP4N80AS
Samsung Semiconductor
Check for Price Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 4.5 A 3 Ω 324 mJ 42 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 130 W 130 W 18 A SILICON 220 ns 125 ns TO-220AB R-PSFM-T3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SAMSUNG SEMICONDUCTOR INC SFM FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99 8541.29.00.95
SSP4N80AJ69Z
Fairchild Semiconductor Corporation
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 4 A 4 Ω 256 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 16 A SWITCHING SILICON R-PSFM-T3 Not Qualified PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP SFM FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99
SSP4N80ASJ69Z
Fairchild Semiconductor Corporation
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 4.5 A 3 Ω 324 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 18 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220AB FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99
SSP4N80AS
Fairchild Semiconductor Corporation
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 4.5 A 3 Ω 324 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 130 W 18 A SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220AB FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99
SSP4N80A
Fairchild Semiconductor Corporation
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 4 A 4 Ω 256 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 120 W 16 A SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220AB FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99
SSP4N80A
Samsung Semiconductor
Check for Price Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 4 A 4 Ω 256 mJ 30 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 120 W 120 W 16 A SILICON 175 ns 115 ns TO-220AB R-PSFM-T3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SAMSUNG SEMICONDUCTOR INC SFM FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99 8541.29.00.95