Filter Your Search
1 - 10 of 12 results
|
SSN14A7872GS
TT Electronics Resistors
|
Check for Price | No | Obsolete | 2 % | 700 mW | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSN14A | PRECISION | 100 mW | 78.7 kΩ | ISOLATED | 7 | 70 °C | YES | 100 V | e0 | 125 °C | -55 °C | 1 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | SOIC | compliant | |||||||||||||
|
SSN14A7872GS13
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 2 % | 700 mW | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSN14A | PRECISION | 100 mW | 78.7 kΩ | ISOLATED | 7 | 70 °C | YES | 100 V | e0 | 125 °C | -55 °C | 1 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | GULL WING | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.21.00.20 | ||||||||||
|
SSN14A7872GS7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 2 % | 700 mW | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSN14A | PRECISION | 100 mW | 78.7 kΩ | ISOLATED | 7 | 70 °C | YES | 100 V | e0 | 125 °C | -55 °C | 1 | 14 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | SOIC | compliant | |||||||||||||
|
SSN14A7872GSLF7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 78.7 kΩ | 2 % | 700 mW | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSN14A | PRECISION | 100 mW | 78.7 kΩ | ISOLATED | 7 | 70 °C | SSN-A | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 14 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | GULL WING | 1.55 mm | 8.65 mm | 3.9 mm | BI TECHNOLOGIES CORP | SMT, 3415 | compliant | EAR99 | 8533.21.00.20 | ||
|
SSN14A7872GS
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 2 % | 700 mW | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSN14A | PRECISION | 100 mW | 78.7 kΩ | ISOLATED | 7 | 70 °C | YES | 100 V | e0 | 125 °C | -55 °C | 1 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.21.00.20 | ||||||||||
|
SSN14A7872GSLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 78.7 kΩ | 2 % | 700 mW | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSN14A | PRECISION | 100 mW | 78.7 kΩ | ISOLATED | 7 | 70 °C | SSN-A | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 14 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 1.55 mm | 8.65 mm | 3.9 mm | TT ELECTRONICS PLC | SOIC, ROHS COMPLIANT | compliant | |||||
|
SSN14A7872GS13
TT Electronics Resistors
|
Check for Price | No | Obsolete | 2 % | 700 mW | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSN14A | PRECISION | 100 mW | 78.7 kΩ | ISOLATED | 7 | 70 °C | YES | 100 V | e0 | 125 °C | -55 °C | 1 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | SOIC | compliant | |||||||||||||
|
SSN14A7872GSLF13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 78.7 kΩ | 2 % | 700 mW | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSN14A | PRECISION | 100 mW | 78.7 kΩ | ISOLATED | 7 | 70 °C | SSN-A | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | GULL WING | 1.55 mm | 8.65 mm | 3.9 mm | BI TECHNOLOGIES CORP | SMT, 3415 | compliant | EAR99 | 8533.21.00.20 | ||
|
SSN14A7872GSLF13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 78.7 kΩ | 2 % | 700 mW | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSN14A | PRECISION | 100 mW | 78.7 kΩ | ISOLATED | 7 | 70 °C | SSN-A | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | GULL WING | 1.55 mm | 8.65 mm | 3.9 mm | TT ELECTRONICS PLC | SOIC, ROHS COMPLIANT | compliant | |||||
|
SSN14A7872GSLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 78.7 kΩ | 2 % | 700 mW | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSN14A | PRECISION | 100 mW | 78.7 kΩ | ISOLATED | 7 | 70 °C | SSN-A | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 14 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | GULL WING | 1.55 mm | 8.65 mm | 3.9 mm | TT ELECTRONICS PLC | SOIC, ROHS COMPLIANT | compliant |