Filter Your Search
1 - 6 of 6 results
|
SSN14A3481GQLF7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 3.48 kΩ | 2 % | 700 mW | 3415 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSN14A | PRECISION | 100 mW | 3.48 kΩ | ISOLATED | 7 | 70 °C | SSN-A | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 14 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | GULL WING | 1.55 mm | 8.65 mm | 3.9 mm | BI TECHNOLOGIES CORP | SMT, 3415 | compliant | EAR99 | 8533.21.00.20 | ||
|
SSN14A3481GQLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 3.48 kΩ | 2 % | 700 mW | 3415 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSN14A | PRECISION | 100 mW | 3.48 kΩ | ISOLATED | 7 | 70 °C | SSN-A | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 14 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 1.55 mm | 8.65 mm | 3.9 mm | BI TECHNOLOGIES CORP | SMT, 3415 | compliant | EAR99 | 8533.21.00.20 | ||
|
SSN14A3481GQLF13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3.48 kΩ | 2 % | 700 mW | 3415 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSN14A | PRECISION | 100 mW | 3.48 kΩ | ISOLATED | 7 | 70 °C | SSN-A | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | GULL WING | 1.55 mm | 8.65 mm | 3.9 mm | TT ELECTRONICS PLC | SOIC, ROHS COMPLIANT | compliant | |||||
|
SSN14A3481GQLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3.48 kΩ | 2 % | 700 mW | 3415 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSN14A | PRECISION | 100 mW | 3.48 kΩ | ISOLATED | 7 | 70 °C | SSN-A | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 14 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | GULL WING | 1.55 mm | 8.65 mm | 3.9 mm | TT ELECTRONICS PLC | SOIC, ROHS COMPLIANT | compliant | |||||
|
SSN14A3481GQLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3.48 kΩ | 2 % | 700 mW | 3415 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSN14A | PRECISION | 100 mW | 3.48 kΩ | ISOLATED | 7 | 70 °C | SSN-A | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 14 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | GULL WING | 1.55 mm | 8.65 mm | 3.9 mm | TT ELECTRONICS PLC | SOIC, ROHS COMPLIANT | compliant | |||||
|
SSN14A3481GQLF13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 3.48 kΩ | 2 % | 700 mW | 3415 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSN14A | PRECISION | 100 mW | 3.48 kΩ | ISOLATED | 7 | 70 °C | SSN-A | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | GULL WING | 1.55 mm | 8.65 mm | 3.9 mm | BI TECHNOLOGIES CORP | SMT, 3415 | compliant | EAR99 | 8533.21.00.20 |