Filter Your Search
1 - 10 of 196 results
|
SSMAFJ16CA
Surge Components Inc
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
86119ZSG
MACOM
|
Check for Price | Transferred | APPLICABLE CABLE:RG-174/U; RG-179/U; RG-316, CAPTIVE CONTACT | M/A-COM TECHNOLOGY SOLUTIONS INC | unknown | PLUG | 50 Ω | RF SSMA CONNECTOR | MALE | THREADED | NO | NO | NO | NO | STRAIGHT | CABLE | GENERAL PURPOSE | NO | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PG24JSSMA
KEC
|
Check for Price | Obsolete | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | KEC CORP | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | |||||||||||||||||||||||||||||||||||||||||||||
|
9652-0781-6215
Dynawave Incorporated
|
Check for Price | Contact Manufacturer | 46 GHz | CAPTIVE CONTACT | UL | 165 °C | -65 °C | DYNAWAVE INC | unknown | EAR99 | 8536.69.40.10 | PLUG | 50 Ω | RF SSMA CONNECTOR | MALE | THREADED | NO | NO | NO | NO | STRAIGHT | YES | 0.383 inch | GOLD OVER NICKEL | 8 mΩ | COAX | 1050VAC V | 500 Cycles | 8.896 N | 0.2 dB | 5 GΩ | POLYTETRAFLUOROETHYLENE | MULTIPLE MATING PARTS AVAILABLE | HOLE .087-.098 | 1 | STEEL | 1 | 1.41 | .278 N | ||||||||||||||||||||||||||||||||||
|
SSMA227-25.000MHZTR
Suntsu Electronics Inc
|
Check for Price | Contact Manufacturer | SUNTSU FREQUENCY CONTROL INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SSMA10050
International Semiconductor Inc
|
Check for Price | Obsolete | 100 A | 600 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | POWER | 2 kA | 1 | Not Qualified | R-XUFM-X1 | 175 °C | CATHODE | 1 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.80 | R-XUFM-X1 | 1 | MODULE | ||||||||||||||||||||||||||||||||||||||||||
|
SSMAFJ130CA
Surge Components Inc
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SSMA2112003
Xian Connector Technology Ltd
|
Check for Price | Obsolete | 35 GHz | 155 °C | -55 °C | XIAN CONNECTOR TECHNOLOGY LTD | unknown | EAR99 | 8536.69.40.10 | PLUG | 50 Ω | RF SSMA CONNECTOR | MALE | THREADED | RIGHT ANGLE | CABLE | 0.551 inch | GOLD | 4 mΩ | COAX | 750VAC V | 500 Cycles | 1 GΩ | POLYTETRAFLUOROETHYLENE | LOCKING | 1 | BRASS | 1 | 1.07 | 0.244 inch | GOLD | CRIMP | |||||||||||||||||||||||||||||||||||||||||
|
SSMA327-25.000MHZTR
Suntsu Electronics Inc
|
Check for Price | Contact Manufacturer | SUNTSU FREQUENCY CONTROL INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SSMAFJ78CA
Surge Components Inc
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 |