Filter Your Search
1 - 10 of 11 results
|
SSM7188-55C
Saratoga Semiconductor
|
Check for Price | Obsolete | SARATOGA SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||
|
SSM7188-20SB
Saratoga Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 20 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 125 mA | 125 µA | MILITARY | R-XDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SARATOGA SEMICONDUCTOR | DIP, DIP22,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
SSM7188-20PC
Saratoga Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 20 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 125 mA | 125 µA | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SARATOGA SEMICONDUCTOR | DIP, DIP22,.3 | unknown | EAR99 | 8542.32.00.41 | ||||
|
SSM7188-35SB
Saratoga Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 125 mA | 125 µA | MILITARY | R-XDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SARATOGA SEMICONDUCTOR | DIP, DIP22,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
SSM7188-20SC
Saratoga Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 20 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 125 mA | 125 µA | COMMERCIAL | R-XDIP-T22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SARATOGA SEMICONDUCTOR | DIP, DIP22,.3 | unknown | EAR99 | 8542.32.00.41 | ||||
|
SSM7188-55M
Saratoga Semiconductor
|
Check for Price | Obsolete | SARATOGA SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||
|
SSM7188-15PC
Saratoga Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 15 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 125 mA | 125 µA | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SARATOGA SEMICONDUCTOR | DIP, DIP22,.3 | unknown | EAR99 | 8542.32.00.41 | ||||
|
SSM7188-15SC
Saratoga Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 15 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 125 mA | 125 µA | COMMERCIAL | R-XDIP-T22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SARATOGA SEMICONDUCTOR | DIP, DIP22,.3 | unknown | EAR99 | 8542.32.00.41 | ||||
|
SSM7188-25SC
Saratoga Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 25 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 125 mA | 125 µA | COMMERCIAL | R-XDIP-T22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SARATOGA SEMICONDUCTOR | DIP-22 | unknown | EAR99 | 8542.32.00.41 | ||||
|
SSM7188-25SB
Saratoga Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 25 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 125 mA | 125 µA | MILITARY | R-XDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SARATOGA SEMICONDUCTOR | DIP, DIP22,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 |