Filter Your Search
1 - 2 of 2 results
|
SSM2356CBZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 2 | 20 kHz | 18 dB | VFBGA | 2 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 2.5 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.66 mm | 1.66 mm | 660 µm | ANALOG DEVICES INC | BGA | 1.66 X 1.66 MM, ROHS COMPLIANT, WLCSP-16 | 16 | unknown | EAR99 | 8542.33.00.01 | |||||
|
SSM2356CBZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 2 | 20 kHz | 18 dB | VFBGA | 2 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 2.5 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 400 µm | BOTTOM | 1.66 mm | 1.66 mm | 660 µm | ANALOG DEVICES INC | BGA | 1.66 X 1.66 MM, ROHS COMPLIANT, WLCSP-16 | 16 | unknown | EAR99 | 8542.33.00.01 |