Filter Your Search
1 - 2 of 2 results
|
SSM22G
TE Connectivity
|
Check for Price | Obsolete | 5000 Cycle(s) | 0.02 mΩ | DPDT | MAINTAINED | GOLD | SLIDE | 500VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYACETAL | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYAMIDE | 6 | MOLDED | NO | COPPER ALLOY | SOLDER | SOLVENT | 0.067 inch | 5.08 mm | 9.6012 mm | 8.9916 mm | 0.118 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
SSM22GP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | FREE WHEELING DIODE, LOW POWER LOSS | -65 °C | 125 °C | YES | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | 8541.10.00.80 | EFFICIENCY | SINGLE | SILICON | RECTIFIER DIODE | 550 mV | R-PDSO-C2 | 50 A | 1 | 1 | 2 | 2 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 20 V | 500 µA | 20 V | SCHOTTKY | C BEND | DUAL |