Filter Your Search
1 - 2 of 2 results
|
SSM2134P
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 3 mV | 6.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES (AVCL>=3) | NO | 22 V | INDUSTRIAL | 15000 | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | ||||||||||||||||
|
SSM2134P
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 2 mV | 6 V/us | 1.5 µA | 6.5 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES (AVCL>=3) | NO | -22 V | 22 V | INDUSTRIAL | 10000 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 114 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.31.00.01 |