Filter Your Search
1 - 2 of 2 results
|
SSM2120P
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | BIPOLAR | -18 V | -5 V | 1 | 10 mA | 18 V | 5 V | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 55 °C | -10 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.67 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-22 | 22 | unknown | 8542.39.00.01 | ||
|
SSM2120P
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | BIPOLAR | -18 V | -5 V | 2 | 18 mA | 18 V | 5 V | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 50 °C | -10 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | PLASTIC, DIP-22 | unknown |