Filter Your Search
1 - 1 of 1 results
|
SSM-116-F-DH-LC
Samtec Inc
|
Check for Price | Yes | Active | 32 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 9.825 mm | 3u inch | SURFACE MOUNT | 0.225 inch | 0.43 inch | 1.6 inch | SAMTEC INC | compliant |